DCT79547X0015DTC vs M39006/30-0079H feature comparison

DCT79547X0015DTC EXXELIA Group

Buy Now Datasheet

M39006/30-0079H Nissei Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer EXXELIA GROUP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 540 µF 540 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (DRY/SOLID)
Leakage Current 0.003 mA 0.006 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 2300 mA 908.7 mA
Surface Mount NO NO
Tan Delta 0.4 0.2
Terminal Shape WIRE WIRE
Base Number Matches 1 4
ECCN Code EAR99
Reference Standard MIL-PRF-39006/30

Compare DCT79547X0015DTC with alternatives

Compare M39006/30-0079H with alternatives