There are no models available for this part yet.
Overview of DCT79547X0015DTC by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for DCT79547X0015DTC by EXXELIA Group
Part Data Attributes for DCT79547X0015DTC by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Capacitance
|
540 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (WET)
|
Leakage Current
|
0.003 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Ripple Current
|
2300 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.4
|
Terminal Shape
|
WIRE
|
Alternate Parts for DCT79547X0015DTC
This table gives cross-reference parts and alternative options found for DCT79547X0015DTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCT79547X0015DTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAT547M01514 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15 V, 540 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | DCT79547X0015DTC vs TAT547M01514 |
CLR79547M01514 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 540uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | DCT79547X0015DTC vs CLR79547M01514 |
M39006/220519 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | DCT79547X0015DTC vs M39006/220519 |
CT69FD540MM015V | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | Firadec | DCT79547X0015DTC vs CT69FD540MM015V |
CT69FEC540MM015V | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | DCT79547X0015DTC vs CT69FEC540MM015V |
CT69FEC540MM015V | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | Firadec | DCT79547X0015DTC vs CT69FEC540MM015V |
CT4EC540MM015V | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | DCT79547X0015DTC vs CT4EC540MM015V |
T292D547M015RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 540uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | DCT79547X0015DTC vs T292D547M015RS |
CT4ED540MM015V | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | Firadec | DCT79547X0015DTC vs CT4ED540MM015V |
M39006/09-8483 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 540uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | DCT79547X0015DTC vs M39006/09-8483 |