DCT4E566X9075CC vs TAT566K7513 feature comparison

DCT4E566X9075CC EXXELIA Group

Buy Now Datasheet

TAT566K7513 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXXELIA GROUP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.002 mA 0.002 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Ripple Current 300 mA 1335 mA
Surface Mount NO NO
Tan Delta 0.22 0.11
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
Manufacturer Series TAT

Compare DCT4E566X9075CC with alternatives

Compare TAT566K7513 with alternatives