DCT4E566X9075CC vs CT9EB56MK075V feature comparison

DCT4E566X9075CC EXXELIA Group

Buy Now Datasheet

CT9EB56MK075V EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown compliant
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.002 mA 0.0035 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Ripple Current 300 mA
Surface Mount NO NO
Tan Delta 0.22 0.2
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare DCT4E566X9075CC with alternatives

Compare CT9EB56MK075V with alternatives