DCPO37P064CXLF vs DCPL37P365GTX123LF feature comparison

DCPO37P064CXLF Amphenol Communications Solutions

Buy Now Datasheet

DCPL37P365GTX123LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Category CO2 Kg 4 4
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20 2015-06-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V4.01
Qualifications UL UL
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD (30) OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC
Shell Material STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Mounting Type BOARD

Compare DCPO37P064CXLF with alternatives

Compare DCPL37P365GTX123LF with alternatives