DCPL37P365GTX123LF vs DCN37P365GXXXXLF feature comparison

DCPL37P365GTX123LF Amphenol FCi

Buy Now Datasheet

DCN37P365GXXXXLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL
Contact Finish Termination GOLD (30) OVER NICKEL TIN (79) OVER NICKEL (50)
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish ZINC CHROMIUM
Shell Material STEEL

Compare DCPL37P365GTX123LF with alternatives

Compare DCN37P365GXXXXLF with alternatives