DCN37P365GXXXXLF vs DCF37P965TXLF feature comparison

DCN37P365GXXXXLF Amphenol FCi

Buy Now Datasheet

DCF37P965TXLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination TIN (79) OVER NICKEL (50) MATTE TIN OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC CHROMIUM ZINC
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Contact Material COPPER ALLOY

Compare DCN37P365GXXXXLF with alternatives

Compare DCF37P965TXLF with alternatives