DCMY8W8SNMBXFR163 vs DBMY-8W8ST feature comparison

DCMY8W8SNMBXFR163 ITT Interconnect Solutions

Buy Now Datasheet

DBMY-8W8ST Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC GLASS FILLED DIALLYL PHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD PANEL
Shell Finish TIN TIN
Shell Material COPPER ALLOY STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD (30)
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4

Compare DCMY8W8SNMBXFR163 with alternatives

Compare DBMY-8W8ST with alternatives