DCMC931T450AE2A Cornell Dubilier Electronics IncBuy Now Datasheet |
DCMC931T450AE2BD Cornell Dubilier Electronics IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | CORNELL DUBILIER ELECTRONICS INC |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.55 | 8532.22.00.55 |
Capacitance | 930 µF | 930 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 35.54 mm | 35.54 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
ESR | 127.7 mΩ | 127.7 mΩ |
Length | 130.942 mm | 130.942 mm |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Screw Ends | Screw Ends |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 50% | 50% |
Rated (DC) Voltage (URdc) | 450 V | 450 V |
Ripple Current | 4100 mA | 4100 mA |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | 12.7 mm |
Terminal Shape | BINDING POST | |
Base Number Matches | 1 | 1 |