DCMC931T450AE2BD vs DCMC931T450AE1AD feature comparison

DCMC931T450AE2BD Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC931T450AE1AD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 930 µF 930 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35.54 mm 35.54 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 127.7 mΩ 127.7 mΩ
Length 130.942 mm 130.942 mm
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 4100 mA 4100 mA
Terminal Pitch 12.7 mm 12.7 mm
Base Number Matches 1 1

Compare DCMC931T450AE2BD with alternatives

Compare DCMC931T450AE1AD with alternatives