DCMC714M016DF1FD
vs
DCMC714M016DF1BS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
710000 µF
710000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.81 mm
76.81 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
2.8 mΩ
2.8 mΩ
Length
143.642 mm
143.642 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
42800 mA
42800 mA
Terminal Pitch
31.75 mm
31.75 mm
Base Number Matches
1
1
Mounting Feature
STUD MOUNT
Surface Mount
NO
Terminal Shape
BINDING POST
Compare DCMC714M016DF1FD with alternatives
Compare DCMC714M016DF1BS with alternatives