DCMC552T200CH0GS vs DCMC552T200CH0DD feature comparison

DCMC552T200CH0GS Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC552T200CH0DD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 5500 µF 5500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 63.5 mm 63.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 42.2 mΩ 42.2 mΩ
Length 66.68 mm 66.68 mm
Mounting Feature STUD MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 6600 mA 6600 mA
Surface Mount NO
Terminal Pitch 28.58 mm 28.58 mm
Terminal Shape BINDING POST
Base Number Matches 1 1

Compare DCMC552T200CH0GS with alternatives

Compare DCMC552T200CH0DD with alternatives