Part Details for DCMC552T200CH0GS by Cornell Dubilier Electronics Inc
Overview of DCMC552T200CH0GS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC552T200CH0GS
DCMC552T200CH0GS CAD Models
DCMC552T200CH0GS Part Data Attributes
|
DCMC552T200CH0GS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC552T200CH0GS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 5500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42.2 mΩ | |
Length | 66.68 mm | |
Mounting Feature | STUD MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 6600 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC552T200CH0GS
This table gives cross-reference parts and alternative options found for DCMC552T200CH0GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC552T200CH0GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC552T200CH0DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T200CH0GS vs DCMC552T200CH0DS |
DCMC552T200CH0GD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T200CH0GS vs DCMC552T200CH0GD |
DCMC552T200CH0AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T200CH0GS vs DCMC552T200CH0AD |
DCMC552T200CH0FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T200CH0GS vs DCMC552T200CH0FS |
DCMC552T200CH0HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T200CH0GS vs DCMC552T200CH0HD |
DCMC552T200CH0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T200CH0GS vs DCMC552T200CH0AS |
DCMC552T200CH0FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T200CH0GS vs DCMC552T200CH0FD |
DCMC552T200CH0ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T200CH0GS vs DCMC552T200CH0ES |
DCMC552T200CH0HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T200CH0GS vs DCMC552T200CH0HS |
DCMC552T200CH0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 5500uF, | Cornell Dubilier Electronics Inc | DCMC552T200CH0GS vs DCMC552T200CH0D |