DCMC552T200CH0BD
vs
DCMC552T200CH0GS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
5500 µF
5500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
63.5 mm
63.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
42.2 mΩ
42.2 mΩ
Length
66.68 mm
66.68 mm
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
6600 mA
6600 mA
Terminal Pitch
28.58 mm
28.58 mm
Base Number Matches
1
1
Mounting Feature
STUD MOUNT
Surface Mount
NO
Terminal Shape
BINDING POST
Compare DCMC552T200CH0BD with alternatives
Compare DCMC552T200CH0GS with alternatives