DCMC262T400BE2A
vs
DCMC262T400BE2AD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
2600 µF
2600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
51.41 mm
51.41 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
52.2 mΩ
52.2 mΩ
Length
130.942 mm
130.942 mm
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
6800 mA
6800 mA
Surface Mount
NO
Terminal Pitch
22.23 mm
22.23 mm
Terminal Shape
BINDING POST
Base Number Matches
1
1
Compare DCMC262T400BE2A with alternatives
Compare DCMC262T400BE2AD with alternatives