Part Details for DCMC262T400BE2A by Cornell Dubilier Electronics Inc
Overview of DCMC262T400BE2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC262T400BE2A
DCMC262T400BE2A CAD Models
DCMC262T400BE2A Part Data Attributes
|
DCMC262T400BE2A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC262T400BE2A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 2600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 52.2 mΩ | |
Length | 130.942 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 6800 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC262T400BE2A
This table gives cross-reference parts and alternative options found for DCMC262T400BE2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC262T400BE2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC262T400BE2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 2600uF, | Cornell Dubilier Electronics Inc | DCMC262T400BE2A vs DCMC262T400BE2M |
DCMC262T400BE1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 2600uF, | Cornell Dubilier Electronics Inc | DCMC262T400BE2A vs DCMC262T400BE1AS |
DCMC262T400BE1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 2600uF, | Cornell Dubilier Electronics Inc | DCMC262T400BE2A vs DCMC262T400BE1M |
DCMC262T400BE2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 2600uF, | Cornell Dubilier Electronics Inc | DCMC262T400BE2A vs DCMC262T400BE2AD |
DCMC262T400BE1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 2600uF, | Cornell Dubilier Electronics Inc | DCMC262T400BE2A vs DCMC262T400BE1MS |
DCMC262T400BE1MD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 2600uF, | Cornell Dubilier Electronics Inc | DCMC262T400BE2A vs DCMC262T400BE1MD |
DCMC262T400BE2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 2600uF, | Cornell Dubilier Electronics Inc | DCMC262T400BE2A vs DCMC262T400BE2BD |
DCMC262T400BE1BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 2600uF, | Cornell Dubilier Electronics Inc | DCMC262T400BE2A vs DCMC262T400BE1BD |
DCMC262T400BE1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 2600uF, | Cornell Dubilier Electronics Inc | DCMC262T400BE2A vs DCMC262T400BE1A |