DCMC213M100CB1BS vs DCMC213M100CB2BD feature comparison

DCMC213M100CB1BS Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC213M100CB2BD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 21000 µF 21000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 64.11 mm 64.11 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 23.4 mΩ 23.4 mΩ
Length 80.142 mm 80.142 mm
Mounting Feature STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 10700 mA 10700 mA
Surface Mount NO
Terminal Pitch 28.58 mm 28.58 mm
Terminal Shape BINDING POST
Base Number Matches 1 1

Compare DCMC213M100CB1BS with alternatives

Compare DCMC213M100CB2BD with alternatives