Part Details for DCMC213M100CB1BS by Cornell Dubilier Electronics Inc
Overview of DCMC213M100CB1BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCMC213M100CB1BS
DCMC213M100CB1BS CAD Models
DCMC213M100CB1BS Part Data Attributes
|
DCMC213M100CB1BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DCMC213M100CB1BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 21000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 21000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23.4 mΩ | |
Length | 80.142 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 10700 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for DCMC213M100CB1BS
This table gives cross-reference parts and alternative options found for DCMC213M100CB1BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMC213M100CB1BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC213M100CB1AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 21000uF, | Cornell Dubilier Electronics Inc | DCMC213M100CB1BS vs DCMC213M100CB1AD |
DCMC213M100CB2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 21000uF, | Cornell Dubilier Electronics Inc | DCMC213M100CB1BS vs DCMC213M100CB2BD |
DCMC213M100CB1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 21000uF, | Cornell Dubilier Electronics Inc | DCMC213M100CB1BS vs DCMC213M100CB1AS |
DCMC213M100CB1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 21000uF, | Cornell Dubilier Electronics Inc | DCMC213M100CB1BS vs DCMC213M100CB1F |
DCMC213M100CB1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 21000uF, | Cornell Dubilier Electronics Inc | DCMC213M100CB1BS vs DCMC213M100CB1B |
DCMC213M100CB2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 21000uF, | Cornell Dubilier Electronics Inc | DCMC213M100CB1BS vs DCMC213M100CB2DS |
DCMC213M100CB1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 21000uF, | Cornell Dubilier Electronics Inc | DCMC213M100CB1BS vs DCMC213M100CB1E |
DCMC213M100CB1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 21000uF, | Cornell Dubilier Electronics Inc | DCMC213M100CB1BS vs DCMC213M100CB1ES |
DCMC213M100CB1ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 21000uF, | Cornell Dubilier Electronics Inc | DCMC213M100CB1BS vs DCMC213M100CB1ED |
DCMC213M100CB1FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 21000uF, | Cornell Dubilier Electronics Inc | DCMC213M100CB1BS vs DCMC213M100CB1FD |