DCMC151T450AK2BD vs DCMC151T450AK1MD feature comparison

DCMC151T450AK2BD Cornell Dubilier Electronics Inc

Buy Now Datasheet

DCMC151T450AK1MD Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35.54 mm 35.54 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 796.7 mΩ 796.7 mΩ
Length 42.042 mm 42.042 mm
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1000 mA 1000 mA
Terminal Pitch 12.7 mm 12.7 mm
Base Number Matches 1 1

Compare DCMC151T450AK2BD with alternatives

Compare DCMC151T450AK1MD with alternatives