DCMC151T450AK1MD
vs
DCMC151T450AK2MS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.55
8532.22.00.55
Capacitance
150 µF
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35.54 mm
35.54 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
796.7 mΩ
796.7 mΩ
Length
42.042 mm
42.042 mm
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
1000 mA
1000 mA
Terminal Pitch
12.7 mm
12.7 mm
Base Number Matches
1
1
Mounting Feature
STUD MOUNT
Surface Mount
NO
Terminal Shape
BINDING POST
Compare DCMC151T450AK1MD with alternatives
Compare DCMC151T450AK2MS with alternatives