DCMC142T500CJ1HD
vs
DCMC142T500CJ1E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.85
|
8532.22.00.85
|
Capacitance |
1400 µF
|
1400 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
64.11 mm
|
64.11 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
95.1 mΩ
|
95.1 mΩ
|
Length |
92.842 mm
|
92.842 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Screw Ends
|
Screw Ends
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
50%
|
50%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Ripple Current |
5300 mA
|
5300 mA
|
Terminal Pitch |
28.58 mm
|
28.58 mm
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
CHASSIS MOUNT
|
Surface Mount |
|
NO
|
Terminal Shape |
|
BINDING POST
|
|
|
|
Compare DCMC142T500CJ1HD with alternatives
Compare DCMC142T500CJ1E with alternatives