DCMC142T500CJ1HD
vs
DCMC142T500CJ2FD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
1400 µF
1400 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
64.11 mm
64.11 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
95.1 mΩ
95.1 mΩ
Length
92.842 mm
92.842 mm
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
50%
50%
Rated (DC) Voltage (URdc)
500 V
500 V
Ripple Current
5300 mA
5300 mA
Terminal Pitch
28.58 mm
28.58 mm
Base Number Matches
1
1
Compare DCMC142T500CJ1HD with alternatives
Compare DCMC142T500CJ2FD with alternatives