DCM13W6PNMBAFR163 vs DAMM-13W6PM feature comparison

DCM13W6PNMBAFR163 ITT Interconnect Solutions

Buy Now Datasheet

DAMM-13W6PM Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC GLASS FILLED DIALLYL PHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Shell Finish TIN CADMIUM
Shell Material COPPER ALLOY STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD (50)
Contact Material BRASS
JESD-609 Code e4

Compare DCM13W6PNMBAFR163 with alternatives

Compare DAMM-13W6PM with alternatives