Part Details for DAMM-13W6PM by Cinch Connectivity Solutions
Overview of DAMM-13W6PM by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAMM-13W6PM
DAMM-13W6PM CAD Models
DAMM-13W6PM Part Data Attributes
|
DAMM-13W6PM
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-13W6PM
Cinch Connectivity Solutions
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM-13W6PM
This table gives cross-reference parts and alternative options found for DAMM-13W6PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-13W6PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWC13W6PSYRM84 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMM-13W6PM vs L77TWC13W6PSYRM84 |
DCMMZ13V6PN-A101 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMM-13W6PM vs DCMMZ13V6PN-A101 |
L77TWC13W6PMCSV4FRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMM-13W6PM vs L77TWC13W6PMCSV4FRM6 |
L177TWC13W6PEP2SVRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMM-13W6PM vs L177TWC13W6PEP2SVRM6 |
L177TWC13W6PESV4FRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMM-13W6PM vs L177TWC13W6PESV4FRM6 |
DCM-13C6P-1ADN-A191-K87-146 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DAMM-13W6PM vs DCM-13C6P-1ADN-A191-K87-146 |
DCMZ13X6PYK87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMM-13W6PM vs DCMZ13X6PYK87 |
DAMME-13W6PB | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMM-13W6PM vs DAMME-13W6PB |
DCMU13C6PYK87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMM-13W6PM vs DCMU13C6PYK87 |
DEMMY-13W6PB | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMM-13W6PM vs DEMMY-13W6PB |