DCM-8W8P vs DCM-37P feature comparison

DCM-8W8P Cinch Connectivity Solutions

Buy Now Datasheet

DCM-37P Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch 0.494 inch
Body Length 2.729 inch 2.728 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S0C8
Contact Finish Mating GOLD (20) AU
Contact Finish Termination GOLD (30)
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Resistance 2.7 mΩ 2.7 mΩ
Contact Style HYBRID RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1250VAC V 1250VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 3.336 N 3.336 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .125-.137 HOLE .112-.124
Mounting Style STRAIGHT
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Plating Thickness 20u inch
Rated Current (Signal) 5 A 5 A
Shell Finish ZINC YELLOW CHROMATE/ZINC
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER SOLDER LUG
Total Number of Contacts 8 37
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N 2.224 N
Base Number Matches 3 4
Rohs Code Yes
Additional Feature RS-232
Body Depth 0.27 inch
Contact Design PREASSEM CONN
Contact Pattern STAGGERED
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 2 LOCKING
Number of Rows Loaded 2
Option GENERAL PURPOSE
Wire Size-Max 20 AWG
Wire Size-Min 20 AWG

Compare DCM-8W8P with alternatives

Compare DCM-37P with alternatives