DCM-8W8P
vs
DCM-25W3P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
ITT CANNON
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.494 inch
0.494 inch
Body Length
2.729 inch
2.729 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S0C8
Contact Finish Mating
GOLD (20)
NOT SPECIFIED
Contact Finish Termination
GOLD (30)
Contact Gender
MALE
MALE
Contact Material
BRASS
NOT SPECIFIED
Contact Resistance
2.7 mΩ
Contact Style
HYBRID
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1250VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
PCT-POLYESTER/POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
YES
Mounting Option 1
HOLE .125-.137
HOLE .12
Mounting Style
STRAIGHT
Mounting Type
PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Plating Thickness
20u inch
Rated Current (Signal)
5 A
Shell Finish
ZINC
YELLOW CHROMATE
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
25
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.1946 N
Base Number Matches
3
3
Rohs Code
No
Body Depth
0.196 inch
Mating Contact Pitch
0.11 inch
Mating Contact Row Spacing
0.112 inch
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Compare DCM-8W8P with alternatives
Compare DCM-25W3P with alternatives