DCM-37SBT
vs
H4R37RA29C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
THOMAS & BETTS CORP
Reach Compliance Code
compliant
unknown
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.223 inch
0.702 inch
Body Length
2.729 inch
2.74 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
2.7 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1250VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
ORANGE
BLACK
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
PLASTIC
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .112-.124
#4-40
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
2.8448 mm
Plating Thickness
20u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL, CSA
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Terminal Length
0.125 inch
0.125 inch
Terminal Pitch
2.7686 mm
2.7686 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
37
37
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.1946 N
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.30
Mounting Option 2
INSERT
Option
GENERAL PURPOSE
Compare DCM-37SBT with alternatives
Compare H4R37RA29C with alternatives