Part Details for DCM-37SBT by Cinch Connectivity Solutions
Overview of DCM-37SBT by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCM-37SBT
DCM-37SBT CAD Models
DCM-37SBT Part Data Attributes
|
DCM-37SBT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-37SBT
Cinch Connectivity Solutions
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.223 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for DCM-37SBT
This table gives cross-reference parts and alternative options found for DCM-37SBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-37SBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H4R37RA29C | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | ABB Installation Products Inc | DCM-37SBT vs H4R37RA29C |
PDI-37R-9KT | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DCM-37SBT vs PDI-37R-9KT |
L17TF3700112 | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DCM-37SBT vs L17TF3700112 |
H4R37RA29AS | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | DCM-37SBT vs H4R37RA29AS |
PDF-37RS-P | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCM-37SBT vs PDF-37RS-P |
PDI-37R-9RZ | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCM-37SBT vs PDI-37R-9RZ |
PDI-37R-9LT | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCM-37SBT vs PDI-37R-9LT |
17HTN-C-S-4F-1-C | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DCM-37SBT vs 17HTN-C-S-4F-1-C |
PDI-37R-KH | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DCM-37SBT vs PDI-37R-KH |
PDI-37R-13JH | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCM-37SBT vs PDI-37R-13JH |