DCM-37S
vs
DCM-8W8P
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.27 inch
Body Length
2.729 inch
2.729 inch
Body/Shell Style
SOCKET
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD (30) OVER NICKEL
GOLD (20)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD (30)
Contact Gender
FEMALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
STAGGERED
Contact Resistance
2.7 mΩ
2.7 mΩ
Contact Style
RND PIN-SKT
HYBRID
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1250VAC V
1250VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
3.336 N
3.336 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .112-.124
HOLE .125-.137
Mounting Option 2
LOCKING
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Plating Thickness
20u inch
20u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
Shell Finish
ZINC
ZINC
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Terminal Length
0.077 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
37
8
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.1946 N
.1946 N
Base Number Matches
4
3
Contact Arrangement
S0C8
Mounting Style
STRAIGHT
Compare DCM-37S with alternatives
Compare DCM-8W8P with alternatives