DCM-37S
vs
DCM-37P
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BEL FUSE INC
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.27 inch
0.27 inch
Body Length
2.729 inch
2.728 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
AU
Contact Gender
FEMALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
2.7 mΩ
2.7 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
1250VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
3.336 N
3.336 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
GREEN
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
MIL Conformance
YES
YES
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .112-.124
HOLE .112-.124
Mounting Option 2
LOCKING
LOCKING
Mounting Type
PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
20u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
Shell Finish
YELLOW CHROMATE/ZINC
YELLOW CHROMATE/ZINC
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Terminal Length
0.077 inch
Termination Type
SOLDER LUG
SOLDER LUG
Total Number of Contacts
37
37
Withdrawl Force-Min
.1946 N
2.224 N
Base Number Matches
4
4
Additional Feature
RS-232
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Compare DCM-37S with alternatives
Compare DCM-37P with alternatives