DCM-37S vs 117SD-C-H-37-S feature comparison

DCM-37S Japan Aviation Electronics Industry Limited

Buy Now Datasheet

117SD-C-H-37-S Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature RS-232
Body Breadth 0.494 inch 0.488 inch
Body Depth 0.27 inch 0.272 inch
Body Length 2.729 inch 2.724 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU AU ON NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 2.7 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1250VAC V 300VDC V
Empty Shell NO
Filter Feature NO
Insertion Force-Max 3.336 N 2.224 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material DIALLYL PHTHALATE POLYETHYLENE
MIL Conformance YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Option 2 LOCKING CLINCH NUT
Mounting Type PANEL PANEL
Number Of Connectors ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 5 A 7.5 A
Shell Finish YELLOW CHROMATE/ZINC YELLOW CHROMATE
Shell Material STEEL STEEL
Shell Size 4/C
Termination Type SOLDER LUG SOLDER LUG
Total Number of Contacts 37 37
Wire Size-Max 20 AWG
Wire Size-Min 20 AWG
Withdrawl Force-Min 2.224 N
Base Number Matches 4 1
Contact Finish Termination GOLD
Plating Thickness 20u inch
Reference Standard UL
Terminal Length 0.157 inch

Compare DCM-37S with alternatives

Compare 117SD-C-H-37-S with alternatives