DCM-13W6S
vs
DCM-S
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Samacsys Manufacturer |
ITT CANNON
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement |
S7P6
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
10 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Durability |
50 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
|
Insulator Material |
PCT-POLYESTER/POLYETHYLENE
|
DIALLYL PHTHALATE
|
Mixed Contacts |
YES
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
PANEL
|
Number Of Connectors |
ONE
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
Plating Thickness |
FLASH inch
|
|
Rated Current (Signal) |
7.5 A
|
|
Reference Standard |
UL
|
|
Shell Finish |
YELLOW CHROMATE
|
CHROMATE
|
Shell Material |
STEEL
|
BRASS
|
Shell Size |
4/C
|
4/C
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
13
|
|
UL Flammability Code |
94V-0
|
|
Wire Size-Max |
8 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
MAX CONTACTS (SERIES)=37
|
Body/Shell Style |
|
RECEPTACLE
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
|
|
|
Compare DCM-S with alternatives