DCM-S
vs
DCM-8W8S
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ITT CANNON
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
MAX CONTACTS (SERIES)=37
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
|
Contact Gender |
FEMALE
|
MALE
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
YES
|
Mounting Type |
PANEL
|
PANEL
|
Shell Finish |
CHROMATE
|
YELLOW CHROMATE/ZINC
|
Shell Material |
BRASS
|
STEEL
|
Shell Size |
4/C
|
|
Termination Type |
SOLDER
|
SOLDER LUG
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Body Breadth |
|
0.494 inch
|
Body Length |
|
2.729 inch
|
Contact Arrangement |
|
S0C8
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
Contact Resistance |
|
2.7 mΩ
|
Contact Style |
|
HYBRID
|
Dielectric Withstanding Voltage |
|
1250VAC V
|
Insertion Force-Max |
|
3.336 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
GREEN
|
Mounting Option 1 |
|
HOLE .125-.137
|
Mounting Style |
|
STRAIGHT
|
Number Of Connectors |
|
ONE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
GENERAL PURPOSE
|
Plating Thickness |
|
20u inch
|
Rated Current (Signal) |
|
5 A
|
Total Number of Contacts |
|
8
|
Withdrawl Force-Min |
|
.1946 N
|
|
|
|
Compare DCM-S with alternatives