DCC00-10S-A
vs
SWR120-NPEG-S10-HM-BG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KEL CORP
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
SOLDERABLE RETENTION CLIPS
SOLDER HOLDING FLANGE
Body Breadth
0.097 inch
0.126 inch
Body Depth
0.132 inch
0.203 inch
Body Length
0.318 inch
0.699 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
SN
Contact Finish Termination
TIN OVER NICKEL
TIN
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
100 mΩ
20 mΩ
Dielectric Withstanding Voltage
200VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Color
BLACK
BEIGE
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYAMIDE
Mating Contact Pitch
0.02 inch
0.049 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
2u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
0.3 A
1 A
Reference Standard
UL
UL
Terminal Pitch
0.508 mm
1.2446 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
10
10
Base Number Matches
1
1
Rohs Code
Yes
Compare DCC00-10S-A with alternatives
Compare SWR120-NPEG-S10-HM-BG with alternatives