SWR120-NPEG-S10-HM-BG
vs
STL2-1067PGT-178-36PCTRU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
SOLDER HOLDING FLANGE
POSITIONING PIN
Body Breadth
0.126 inch
0.219 inch
Body Depth
0.203 inch
Body Length
0.699 inch
1.8 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
NOT SPECIFIED
Contact Finish Termination
TIN
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
POLYETHYLENE
Mating Contact Pitch
0.049 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-25 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Terminal Pitch
1.2446 mm
2.54 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
10
36
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT, TAPE AND REEL
Body/Shell Style
RECEPTACLE
Contact Style
SQ PIN-SKT
JESD-609 Code
e4
Mating Contact Row Spacing
0.1 inch
PCB Contact Row Spacing
3.81 mm
Compare SWR120-NPEG-S10-HM-BG with alternatives
Compare STL2-1067PGT-178-36PCTRU with alternatives