DC4-273B vs DC4-273B-R feature comparison

DC4-273B Electron Products Inc

Buy Now Datasheet

DC4-273B-R Electron Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ELECTRON PRODUCTS INC ELECTRON PRODUCTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.027 µF 0.027 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 5.842 mm 5.842 mm
Dielectric Material POLYESTER POLYESTER
Length 13.462 mm 13.462 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 2% 2%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 2 1