There are no models available for this part yet.
Overview of DC4-273B by Electron Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9273BBCZ-50 | Analog Devices | 12Bit 50 MSPS Octal ADC | |
AD5273BRJZ1-REEL7 | Analog Devices | 6-Bit NV I2C Digital Pot | |
AD9273BBCZ-40 | Analog Devices | 12Bit 40 MSPS Octal ADC |
CAD Models for DC4-273B by Electron Products Inc
Part Data Attributes for DC4-273B by Electron Products Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ELECTRON PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.027 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
5.842 mm
|
Dielectric Material
|
POLYESTER
|
Length
|
13.462 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Positive Tolerance
|
2%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for DC4-273B
This table gives cross-reference parts and alternative options found for DC4-273B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC4-273B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC4-273B-R | Film Capacitor, Polyester, 400V, 2% +Tol, 2% -Tol, 0.027uF, | Electron Products Inc | DC4-273B vs DC4-273B-R |
DR3G273G | Film Capacitor, Polyester, 400V, 2% +Tol, 2% -Tol, 0.027uF, | American Capacitor Corporation | DC4-273B vs DR3G273G |