DC3BU4AA vs DC3BT7AA feature comparison

DC3BU4AA The Cherry Corporation

Buy Now Datasheet

DC3BT7AA The Cherry Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer THE CHERRY CORP THE CHERRY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 1.6 mm 1.6 mm
Actuator Type BUTTON TYPE BUTTON TYPE
Body Breadth 6.5 mm 9.25 mm
Body Height 15.25 mm 6.5 mm
Body Length or Diameter 20 mm 20 mm
Contact (AC) Max Rating R Load .1A@250VAC .1A@250VAC
Contact Current(AC)-Max 0.1 A 0.1 A
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load .1A@30VDC .1A@30VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 6000 Cycle(s) 6000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-RIGHT ANGLE
Operating Force-Max 1.96 N 1.96 N
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 1 mm 1 mm
Sealing IP67 IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish SILVER SILVER
Termination Type WIRE SOLDER
Base Number Matches 1 1

Compare DC3BU4AA with alternatives

Compare DC3BT7AA with alternatives