DC37P064TXG vs D37P82C4GV00 feature comparison

DC37P064TXG Amphenol FCi

Buy Now Datasheet

D37P82C4GV00 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH GOLD FLASH
Contact Finish Termination TIN LEAD OVER NICKEL TIN LEAD
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Termination Type SOLDER PRESS FIT
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2

Compare DC37P064TXG with alternatives

Compare D37P82C4GV00 with alternatives