D37P82C4GV00 vs D37P91C8PV00LF feature comparison

D37P82C4GV00 Amphenol Communications Solutions

Buy Now Datasheet

D37P91C8PV00LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL
Shell Size 4/C 4/C
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 37 37
UL Flammability Code 94V-0
Base Number Matches 2 2
Package Description LEAD FREE

Compare D37P82C4GV00 with alternatives

Compare D37P91C8PV00LF with alternatives