DC2CK1LB vs LCA10150T18RC feature comparison

DC2CK1LB The Cherry Corporation

Buy Now Datasheet

LCA10150T18RC C&K

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer THE CHERRY CORP C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Category CO2 Kg 5.5
Compliance Temperature Grade Industrial: -40C to +120C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Actuator Travel 6.5 mm 7.2 mm
Actuator Type LEVER LEVER
Body Breadth 6.5 mm 10.6 mm
Body Height 9 mm 6.4 mm
Body Length or Diameter 20 mm 19.8 mm
Contact (AC) Max Rating R Load 10.1A@250VAC 10.1A@250VAC
Contact Current(AC)-Max 10.1 A 10.1 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 6000 Cycle(s) 10000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Operating Force-Max 1.47 N 1.47 N
Operating Temperature-Max 120 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 5 mm 6 mm
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare DC2CK1LB with alternatives

Compare LCA10150T18RC with alternatives