DC045C224MA5110
vs
CX1210MKX7R9BB224
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
YAGEO CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
SILVER TERMINATION
|
|
Capacitance |
220000 µF
|
220000 µF
|
Diameter |
4.83 mm
|
|
Filter Type |
FEED THROUGH CAPACITOR
|
FEED THROUGH CAPACITOR
|
Height |
2.54 mm
|
1.7 mm
|
Insulation Resistance-Min |
100000 MΩ
|
10000 MΩ
|
Mounting Type |
PANEL MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CERAMIC, EIA STD PACKAGE SIZE 1210, 4 PIN
|
Approvals |
|
IEC
|
JESD-609 Code |
|
e3
|
Length |
|
3.2 mm
|
Number of Terminals |
|
4
|
Packing Method |
|
TAPE AND REEL
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width |
|
2.5 mm
|
|
|
|
Compare DC045C224MA5110 with alternatives
Compare CX1210MKX7R9BB224 with alternatives