CX1210MKX7R9BB224 vs DC715C224MA5610 feature comparison

CX1210MKX7R9BB224 YAGEO Corporation

Buy Now Datasheet

DC715C224MA5610 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP AVX CORP
Package Description CERAMIC, EIA STD PACKAGE SIZE 1210, 4 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Approvals IEC
Capacitance 220000 µF 220000 µF
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 1.7 mm 2.54 mm
Insulation Resistance-Min 10000 MΩ 100000 MΩ
JESD-609 Code e3
Length 3.2 mm
Mounting Type SURFACE MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL
Rated Voltage 50 V 50 V
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 2.5 mm
Base Number Matches 1 1
Additional Feature SILVER TERMINATION
Diameter 9.78 mm

Compare CX1210MKX7R9BB224 with alternatives

Compare DC715C224MA5610 with alternatives