DBX25SA191A197 vs 172-E25-201-031 feature comparison

DBX25SA191A197 ITT Interconnect Solutions

Buy Now Datasheet

172-E25-201-031 EDAC Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ITT CANNON EDAC INC
Reach Compliance Code compliant compliant
Body Breadth 0.494 inch 0.496 inch
Body Depth 0.196 inch
Body Length 2.08 inch 2.087 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material PLASTIC
MIL Conformance NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .12 #4-40
Mounting Option 2 LOCKING CLINCH NUT
Mounting Type CABLE AND PANEL PANEL
Number Of Connectors ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Shell Finish TIN YELLOW CHROMATE
Shell Material STEEL STEEL
Shell Size 3/B
Termination Type SOLDER SOLDER LUG
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature 0.250" CLINCH NUT,MATING SIDE
Contact Design PREASSEM CONN
Contact Finish Mating AU
Contact Material BRASS
Contact Resistance 15 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Plating Thickness FLASH inch
Reference Standard UL, CSA

Compare DBX25SA191A197 with alternatives

Compare 172-E25-201-031 with alternatives