172-E25-201-031
vs
172-E25-201-032
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
EDAC INC
|
EDAC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
0.250" CLINCH NUT,MATING SIDE
|
0.250" CLINCH NUT,MATING SIDE
|
Body Breadth |
0.496 inch
|
0.496 inch
|
Body Length |
2.087 inch
|
2.087 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
AU
|
AU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
15 mΩ
|
15 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
500VAC V
|
500VAC V
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mounting Option 1 |
#4-40
|
#4-40
|
Mounting Option 2 |
CLINCH NUT
|
CLINCH NUT
|
Mounting Type |
PANEL
|
PANEL
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-50 °C
|
-50 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
FLASH inch
|
30u inch
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Shell Finish |
YELLOW CHROMATE
|
YELLOW CHROMATE
|
Shell Material |
STEEL
|
STEEL
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Total Number of Contacts |
25
|
25
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 172-E25-201-031 with alternatives
Compare 172-E25-201-032 with alternatives