DBV9W4P300G30LF
vs
L177TWB9W4PMSV4RRM6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Pin Count
9W4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
Amphenol Communications Solutions
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD (30) OVER NICKEL (79)
Contact Finish Termination
Pure Bright Tin (Sn) - with Nickel (Ni) barrier
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
YES
Mixed Contacts
YES
YES
Mounting Type
BOARD
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
COPPER TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
STANDARD: MIL C24308, SHIELDED
Body/Shell Style
PLUG
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare DBV9W4P300G30LF with alternatives
Compare L177TWB9W4PMSV4RRM6 with alternatives