DBV9W4P300G30LF vs DCM-9W4PZ feature comparison

DBV9W4P300G30LF Amphenol FCi

Buy Now Datasheet

DCM-9W4PZ Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD CINCH CONNECTIVITY SOLUTIONS
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (30)
Contact Finish Termination Pure Bright Tin (Sn) - with Nickel (Ni) barrier GOLD (30)
Contact Gender MALE MALE
Contact Material BRASS BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
MIL Conformance NO NO
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE
Shell Finish COPPER TIN ZINC
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Body/Shell Style PLUG
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DBV9W4P300G30LF with alternatives

Compare DCM-9W4PZ with alternatives