DBUMY-25PBF vs 09663627810 feature comparison

DBUMY-25PBF Cinch Connectivity Solutions

Buy Now Datasheet

09663627810 HARTING Technology Group

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant unknown
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Termination GOLD
Contact Gender MALE MALE
DIN Conformance NO YES
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER POLYBUTYLENE TEREPHTHALATE-POLYESTER
JESD-609 Code e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Shell Finish ZINC TIN
Shell Material STEEL METAL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature STANDARDS: MIL-C-24308; DIN 41652, PANEL MOUNT
Option GENERAL PURPOSE

Compare DBUMY-25PBF with alternatives

Compare 09663627810 with alternatives