Part Details for DBUMY-25PBF by Cinch Connectivity Solutions
Overview of DBUMY-25PBF by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBUMY-25PBF
DBUMY-25PBF CAD Models
DBUMY-25PBF Part Data Attributes
|
DBUMY-25PBF
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DBUMY-25PBF
Cinch Connectivity Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBUMY-25PBF
This table gives cross-reference parts and alternative options found for DBUMY-25PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBUMY-25PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMY-25P-F179TI | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, Plug, | Cinch Connectivity Solutions | DBUMY-25PBF vs DBMY-25P-F179TI |
09663235801 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBUMY-25PBF vs 09663235801 |
DBMY-25PVTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DBUMY-25PBF vs DBMY-25PVTI |
CQBRE25P | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol CIT | DBUMY-25PBF vs CQBRE25P |
25551666813741 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBUMY-25PBF vs 25551666813741 |
L717DFB25P1BPN | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol Corporation | DBUMY-25PBF vs L717DFB25P1BPN |
09653233800 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBUMY-25PBF vs 09653233800 |
DBLC-J25PAF-17L9RE | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | DBUMY-25PBF vs DBLC-J25PAF-17L9RE |
09653697710 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | DBUMY-25PBF vs 09653697710 |
FCF-25PT | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, Plug, | Cinch Connectivity Solutions | DBUMY-25PBF vs FCF-25PT |