DBPV25S365GTLF
vs
DBME25SNMB1A0NFR163
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
ITT CANNON
Package Description
LEAD FREE
Pin Count
25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Amphenol Communications Solutions
Body Breadth
0.479 inch
0.494 inch
Body Depth
0.197 inch
0.395 inch
Body Length
2.073 inch
2.08 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
7.3 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Durability
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
PLASTIC
MIL Conformance
NO
NO
Mating Contact Pitch
0.108 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40 UNC-2B
#4-40
Mounting Option 2
SCREWLOCKS
CLINCH NUT
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Plating Thickness
FLASH inch
Rated Current (Power)
7.5 A
Reference Standard
UL
Shell Finish
TIN/ZINC
TIN
Shell Material
STEEL
COPPER ALLOY
Shell Size
3/B
3/B
Terminal Length
0.24 inch
Terminal Pitch
2.76 mm
2.76 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Body/Shell Style
RECEPTACLE
Rated Current (Signal)
7.5 A
Compare DBPV25S365GTLF with alternatives
Compare DBME25SNMB1A0NFR163 with alternatives